Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.670 |
| 10+ | $56.460 |
| 50+ | $51.240 |
| 100+ | $49.800 |
| 250+ | $47.490 |
| 500+ | $46.330 |
| 1000+ | $45.460 |
Price for:Each
Minimum: 1
Multiple: 1
$61.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 30 010 0901Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47Y1896
Product RangeHan-Drive
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size10B
For Use WithHan 10B Hoods & Inserts
Product RangeHan-Drive
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
Han 10B Hoods & Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
10B
Product Range
Han-Drive
Alternatives for 09 30 010 0901
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

