Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.830 |
| 10+ | $52.030 |
| 50+ | $47.220 |
| 100+ | $45.900 |
| 250+ | $43.760 |
| 500+ | $42.690 |
| 1000+ | $41.890 |
Price for:Each
Minimum: 1
Multiple: 1
$56.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 30 024 0541Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47Y1908
Product RangeHan B
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size24B
For Use WithHan 24B Inserts & Bases
Product RangeHan B
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Aluminium Body
Rectangular Shell Size
24B
Product Range
Han B
SVHC
No SVHC (25-Jun-2025)
Cable Exit Angle
90°
Locking Type
1 Lever
For Use With
Han 24B Inserts & Bases
RoHS Phthalates Compliant
To Be Advised
Alternatives for 09 30 024 0541
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

