Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $52.420 |
| 25+ | $50.170 |
| 50+ | $48.080 |
| 100+ | $45.670 |
| 250+ | $43.740 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$52.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 32 000 6108Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46WX167
Product RangeHan C
Product RangeHan C
Contact GenderPin
Wire Size AWG Max10AWG
Contact Termination TypeCrimp
Current Rating40A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han C
Wire Size AWG Max
10AWG
Current Rating
40A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09 32 000 6108
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

