Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.150 |
| 5+ | $21.410 |
| 10+ | $20.660 |
| 25+ | $20.650 |
| 50+ | $20.640 |
| 100+ | $18.010 |
| 250+ | $16.630 |
Price for:Each
Minimum: 1
Multiple: 1
$22.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 33 016 2602Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19J2213
Product RangeHan E
Product RangeHan E
Heavy Duty Connector TypeInsert
No. of Contacts17 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09330162602 is a 16-position heavy duty Connector Male Insert made of polycarbonate. The Han E® series crimp male insert comes with captive fixing screws and a protective earth conductor. It is suitable for use with the hoods and housings or for rack and panel applications.
- ≥500 Mechanical working life mating cycles
- Leading protective ground
- 16A Rated current
- 500V Rated voltage
- 6kV Rated impulse voltage
- 3 Pollution degree
- UL94V-0 Flammability rating
- ≥10Ω Insulation resistance
- -40 to 125°C Limiting temperature range
Technical Specifications
Product Range
Han E
No. of Contacts
17 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 09 33 016 2602
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

