Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 45 452 1950Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49Y7656
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $135.340 |
| 5+ | $128.640 |
| 10+ | $122.610 |
| 25+ | $117.250 |
Price for:Each
Minimum: 1
Multiple: 1
$135.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 45 452 1950Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49Y7656
Connector to ConnectorDual Type A Plug to Type A Receptacle
Cable Length - Metric0.5m
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket Color-
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Dual Type A Plug to Type A Receptacle
Cable Length - Imperial
19.7"
Jacket Color
-
Product Range
-
Cable Length - Metric
0.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
