Print Page
1,756 In Stock
1,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 10+ | $4.700 |
| 25+ | $4.340 |
| 50+ | $4.050 |
| 100+ | $3.820 |
| 250+ | $3.600 |
| 500+ | $3.390 |
| 1000+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$5.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 181 7421Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.98K4676
Product RangeD Sub-M
For Use WithD Sub Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact Termination TypeSolder Cup
Product RangeD Sub-M
RoHS Phthalates CompliantTo Be Advised
SVHCLead (25-Jun-2025)
Technical Specifications
For Use With
D Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
Product Range
D Sub-M
SVHC
Lead (25-Jun-2025)
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Solder Cup
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Alternatives for 09 69 181 7421
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

