Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09000005015Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AC2328
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 100+ | $5.040 |
| 250+ | $4.660 |
| 500+ | $4.360 |
| 1000+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
Cable Gland Material
Metal
Cable Diameter Min
6.5mm
IP / NEMA Rating
IP65
Thread Size - Metric
-
Gland Colour
-
Cable Diameter Max
16mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09000005015
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
