Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09000005093Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC2337
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.340 |
| 10+ | $23.240 |
| 25+ | $22.420 |
| 50+ | $21.130 |
| 100+ | $20.440 |
| 250+ | $19.500 |
Price for:Each
Minimum: 1
Multiple: 1
$25.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
-
Cable Gland Material
Metal
Cable Diameter Min
14mm
IP / NEMA Rating
IP68
Thread Size - Metric
-
Gland Colour
Blue
Cable Diameter Max
18mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 09000005093
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
