Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09030006136Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AJ8114
Product Rangehar-modular
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.890 |
| 100+ | $7.420 |
| 250+ | $6.870 |
| 500+ | $6.440 |
| 1000+ | $6.100 |
Price for:Each
Minimum: 1
Multiple: 1
$8.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006136Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AJ8114
Product Rangehar-modular
Product Rangehar-modular
Contact GenderPin
Wire Size AWG Max-
Contact Termination TypeSolder
Current Rating40A
Contact MaterialCopper Alloy
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
har-modular
Wire Size AWG Max
-
Current Rating
40A
Contact Plating
-
Contact Gender
Pin
Contact Termination Type
Solder
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09030006136
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
