Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09060152931Copy
Newark Part No.73C3568
Product RangeType H15 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.590 |
| 10+ | $19.240 |
| 25+ | $18.070 |
| 50+ | $17.070 |
| 100+ | $16.260 |
| 250+ | $15.440 |
Price for:Each
Minimum: 1
Multiple: 1
$20.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09060152931Copy
Newark Part No.73C3568
Product RangeType H15 Series
Product RangeType H15 Series
No. of Contacts15Contacts
Pitch Spacing6.5mm
No. of Rows2 Row
Rows Loadedz + d
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles500
SVHCNo SVHC (25-Jun-2025)
Alternatives for 09060152931
1 Product Found
Technical Specifications
Product Range
Type H15 Series
Gender
Plug
No. of Rows
2 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
500
No. of Contacts
15Contacts
Pitch Spacing
6.5mm
Rows Loaded
z + d
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
