Print Page
090700001200
Sensor Distribution Box, Hood Version, M12 Connector - 4 Pole, 4 Ports, har-SAB Series, IP67
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No090700001200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AJ0414
Product Rangehar-SAB Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $125.350 |
| 5+ | $121.660 |
| 10+ | $117.970 |
| 25+ | $117.960 |
Price for:Each
Minimum: 1
Multiple: 1
$125.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No090700001200Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AJ0414
Product Rangehar-SAB Series
Input Connection TypeHood Version
Output TypeM12 Connector - 4 Pole
No. of Output Ports4Ports
Product Rangehar-SAB Series
IP RatingIP67
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Connection Type
Hood Version
No. of Output Ports
4Ports
IP Rating
IP67
Output Type
M12 Connector - 4 Pole
Product Range
har-SAB Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
