Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.480 |
| 5+ | $53.470 |
| 10+ | $50.730 |
| 25+ | $48.540 |
| 50+ | $46.340 |
Price for:Each
Minimum: 1
Multiple: 1
$56.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09120062662Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.43AC0419
Product RangeHan Q
Product RangeHan Q
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating40A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Q
No. of Contacts
4 Contacts
Gender
Plug
Current Rating
40A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09120062662
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

