Print Page
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.220 |
| 50+ | $15.650 |
| 100+ | $14.550 |
| 250+ | $13.490 |
| 500+ | $12.670 |
Price for:Each
Minimum: 1
Multiple: 1
$17.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0914 000 6153Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46WX144
Product RangeHan
Product RangeHan
Fitting TypeInsert
Contact GenderPin
Wire Size AWG Max-
Operating Pressure Max8bar
Contact Termination Type-
Current Rating-
Contact MaterialDelrin Acetal
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han
Contact Gender
Pin
Operating Pressure Max
8bar
Current Rating
-
Contact Plating
-
Fitting Type
Insert
Wire Size AWG Max
-
Contact Termination Type
-
Contact Material
Delrin Acetal
SVHC
No SVHC (25-Jun-2025)
Alternatives for 0914 000 6153
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

