Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140013105Copy
Newark Part No.27AK3832
Product RangeHan-Modular Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.610 |
| 5+ | $24.820 |
| 10+ | $23.010 |
| 25+ | $21.630 |
| 50+ | $20.660 |
| 100+ | $20.010 |
Price for:Each
Minimum: 1
Multiple: 1
$26.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140013105Copy
Newark Part No.27AK3832
Product RangeHan-Modular Series
Product RangeHan-Modular Series
Heavy Duty Connector TypeModule
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating300A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular Series
No. of Contacts
1 Contact
Gender
Receptacle
Current Rating
300A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
