Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09140020311Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC2401
Product RangeHan-Modular Twin
Your Part Number
10 In Stock
19 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.270 |
| 25+ | $35.380 |
| 50+ | $33.140 |
| 100+ | $32.180 |
| 250+ | $31.220 |
Price for:Each
Minimum: 1
Multiple: 1
$38.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09140020311Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC2401
Product RangeHan-Modular Twin
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Body
Cable Exit Angle180°
Locking Type1 Lever
Rectangular Shell Size-
Product RangeHan-Modular Twin
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
-
Product Range
Han-Modular Twin
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Locking Type
1 Lever
For Use With
Harting Han-Modular Twin Series Heavy Duty Connectors
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Alternatives for 09140020311
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
