Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.430 |
| 25+ | $3.160 |
| 50+ | $2.950 |
| 100+ | $2.780 |
| 250+ | $2.610 |
| 500+ | $2.460 |
| 1000+ | $2.340 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09152006122Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AC5048
Product RangeHan D HMC
Product RangeHan D HMC
Contact GenderPin
Wire Size AWG Max18AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han D HMC
Wire Size AWG Max
18AWG
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09152006122
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

