Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09162423101Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AC5064
Product RangeHan DD HMC
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.480 |
| 25+ | $48.520 |
| 50+ | $45.460 |
| 100+ | $44.140 |
| 250+ | $42.820 |
Price for:Each
Minimum: 1
Multiple: 1
$52.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09162423101Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AC5064
Product RangeHan DD HMC
Product RangeHan DD HMC
Heavy Duty Connector TypeInsert
No. of Contacts42+PE Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han DD HMC
No. of Contacts
42+PE Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10B
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09162423101
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
