Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No0920 010 1541Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09WX9705
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.250 |
| 10+ | $20.760 |
| 25+ | $19.470 |
| 50+ | $18.380 |
| 100+ | $17.490 |
| 250+ | $16.580 |
Price for:Each
Minimum: 1
Multiple: 1
$22.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0920 010 1541Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09WX9705
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialMetal Body
Locking Type1 Lever
Rectangular Shell Size10A
Cable Exit Angle90°
For Use WithStandard Han Connectors
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
Cable Exit Angle
90°
Product Range
-
Connector Body Material
Metal Body
Rectangular Shell Size
10A
For Use With
Standard Han Connectors
SVHC
No SVHC (25-Jun-2025)
Alternatives for 0920 010 1541
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
