Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No0920 016 0321Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19J2129
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.320 |
| 10+ | $51.720 |
| 25+ | $48.380 |
| 50+ | $44.840 |
Price for:Each
Minimum: 1
Multiple: 1
$56.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0920 016 0321Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19J2129
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialMetal Body
Locking Type1 Lever
Rectangular Shell Size16A
For Use WithStandard Han Connectors
Cable Exit Angle-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Standard Han Connectors
Product Range
-
Connector Body Material
Metal Body
Rectangular Shell Size
16A
Cable Exit Angle
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 0920 016 0321
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
