Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $53.400 |
| 10+ | $48.970 |
| 25+ | $47.240 |
| 50+ | $44.540 |
| 100+ | $43.060 |
| 250+ | $41.090 |
Price for:Each
Minimum: 1
Multiple: 1
$53.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09212643001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AC5070
Product RangeHan D HMC
Product RangeHan D HMC
Heavy Duty Connector TypeInsert
No. of Contacts64+PE Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han D HMC
No. of Contacts
64+PE Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

