Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09272326801Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44J4439
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 20+ | $10.350 |
| 25+ | $9.600 |
| 50+ | $9.230 |
| 100+ | $8.820 |
| 250+ | $7.860 |
| 500+ | $7.680 |
| 1000+ | $6.670 |
Price for:Each
Minimum: 20
Multiple: 20
$207.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09272326801Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44J4439
Product Range-
No. of Contacts32Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda + b
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles400
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Alternatives for 09272326801
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
