Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.320 |
| 50+ | $22.060 |
| 100+ | $20.210 |
| 250+ | $18.770 |
| 500+ | $17.540 |
Price for:Each
Minimum: 1
Multiple: 1
$24.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09302060301Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AC5080
Product RangeHan HMC
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithHarting Han HMC Series Heavy Duty Connectors
Product RangeHan HMC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Harting Han HMC Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
6B
Product Range
Han HMC
Alternatives for 09302060301
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

