Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.580 |
| 25+ | $32.590 |
| 50+ | $30.270 |
| 100+ | $29.290 |
| 250+ | $28.290 |
Price for:Each
Minimum: 1
Multiple: 1
$35.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09302160307Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AC5083
Product RangeHan B HMC
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size16B
For Use WithHan 16B Hoods & Inserts
Product RangeHan B HMC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Han 16B Hoods & Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
16B
Product Range
Han B HMC
Alternatives for 09302160307
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

