Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $18.280 |
| 10+ | $17.190 |
| 25+ | $16.090 |
| 50+ | $14.980 |
| 100+ | $14.130 |
Price for:Each
Minimum: 1
Multiple: 1
$18.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0933 006 2602Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.19J2210
Product RangeHan E
Product RangeHan E
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han E
No. of Contacts
6 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6B
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Alternatives for 0933 006 2602
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

