Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330102701Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.79K0477
Product RangeHan E Series
Your Part Number
186 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.110 |
| 5+ | $22.260 |
| 10+ | $21.400 |
| 25+ | $20.240 |
| 50+ | $19.410 |
| 100+ | $18.610 |
Price for:Each
Minimum: 1
Multiple: 1
$23.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330102701Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.79K0477
Product RangeHan E Series
Technical Datasheet
Product RangeHan E Series
Heavy Duty Connector TypeInsert
No. of Contacts10 Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09330102701 is a 10-contact rectangular Han E Female Screw Terminal Insert with wire protection, 10B size, 0.75 to 2.5mm² wire cross section area with screw terminals. Made of polycarbonate, RAL 7032 (light grey) color insert.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han E Series
No. of Contacts
10 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10B
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09330102701
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
