Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.210 |
| 25+ | $35.340 |
| 50+ | $33.100 |
| 100+ | $32.140 |
| 250+ | $31.180 |
Price for:Each
Minimum: 1
Multiple: 1
$38.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330242611Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC2585
Product RangeHan E
Product RangeHan E
Heavy Duty Connector TypeInsert
No. of Contacts48 Contacts
Rectangular Shell Size48B
Heavy Duty Contact TypeScrew Pin
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han E
No. of Contacts
48 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
48B
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09330242611
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

