Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 25+ | $7.510 |
| 100+ | $4.370 |
| 250+ | $4.110 |
| 500+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09332006122Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AC5095
Product RangeHan E HMC
Product RangeHan E HMC
Contact GenderPin
Wire Size AWG Max20AWG
Contact Termination TypeCrimp
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han E HMC
Wire Size AWG Max
20AWG
Current Rating
16A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09332006122
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

