Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.190 |
| 50+ | $29.470 |
| 100+ | $27.250 |
| 250+ | $25.540 |
| 500+ | $24.050 |
Price for:Each
Minimum: 1
Multiple: 1
$32.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09340032601Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC2597
Product RangeHan Hv E
Product RangeHan Hv E
Heavy Duty Connector TypeInsert
No. of Contacts5Contacts
No. of Contacts5 Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max-
Current Rating16A
Wire Size AWG Min-
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Hv E
No. of Contacts
5Contacts
Rectangular Shell Size
10B
Heavy Duty Contact Type
Screw Pin
Current Rating
16A
Contact Material
Copper Alloy
RoHS Phthalates Compliant
To Be Advised
Heavy Duty Connector Type
Insert
No. of Contacts
5 Contacts
Gender
Plug
Wire Size AWG Max
-
Wire Size AWG Min
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

