Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No0936 008 3001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19J2216
Product RangeHan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.300 |
| 5+ | $15.320 |
| 10+ | $13.630 |
| 25+ | $12.790 |
| 50+ | $11.500 |
Price for:Each
Minimum: 1
Multiple: 1
$16.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No0936 008 3001Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.19J2216
Product RangeHan Series
Product RangeHan Series
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Pin
Current Rating10A
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han Series
No. of Contacts
8 Contacts
Gender
Plug
Current Rating
10A
Contact Plating
-
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Pin
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for 0936 008 3001
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
