Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09565517513Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44J4658
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.960 |
| 10+ | $20.520 |
| 25+ | $19.260 |
| 50+ | $18.200 |
| 100+ | $17.340 |
| 250+ | $16.470 |
Price for:Each
Minimum: 1
Multiple: 1
$21.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09565517513Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.44J4658
D Sub Connector TypeHigh Density
Product Range-
No. of Contacts78Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
D Sub Connector Type
High Density
Product Range
-
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Gender
Receptacle
No. of Contacts
78Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for 09565517513
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
