Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09661080001Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 17AC0986 |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.901 |
| 100+ | $0.798 |
| 250+ | $0.717 |
| 500+ | $0.654 |
| 1000+ | $0.603 |
| 2500+ | $0.560 |
| 5000+ | $0.523 |
Price for:Each
Minimum: 10
Multiple: 10
$9.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09661080001Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 17AC0986 |
| Product Range | - |
| For Use With | HARTING IDC D-Sub Connectors |
| D Sub Shell Size | DE |
| Strain Relief Material | Thermoplastic |
| Cable Diameter Max | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | - |
|---|---|
| D Sub Shell Size | DE |
| Cable Diameter Max | - |
| For Use With | HARTING IDC D-Sub Connectors |
|---|---|
| Strain Relief Material | Thermoplastic |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
