Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09670008167Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel45AM4844
Cut Tape32AK2104
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.297 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.202 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.297 |
| 500+ | $0.251 |
| 1000+ | $0.216 |
| 2500+ | $0.190 |
| 5000+ | $0.171 |
| 10000+ | $0.155 |
| 25000+ | $0.143 |
| 50000+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09670008167Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel45AM4844
Cut Tape32AK2104
For Use WithHarting D-Sub Connectors
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Harting D-Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
-
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
Alternatives for 09670008167
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
