Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09670250343Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93C8000
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.760 |
| 10+ | $10.910 |
| 25+ | $10.210 |
| 50+ | $9.550 |
| 100+ | $9.030 |
| 250+ | $8.560 |
| 500+ | $8.140 |
Price for:Each
Minimum: 1
Multiple: 1
$11.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09670250343Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93C8000
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialMetal Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09670250343 from Harting is a 25 pole top entry full metal D-Sub hood.
- Knurled screw pin thread 4-40 UNC
- Ambient temperature range from -40°C to +120°C
- Including grommet set halves
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DB
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for 09670250343
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
