Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09670250443Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93C8007
Your Part Number
234 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.360 |
| 5+ | $14.820 |
| 10+ | $14.260 |
| 25+ | $13.590 |
| 50+ | $13.280 |
| 100+ | $12.950 |
| 250+ | $11.750 |
Price for:Each
Minimum: 1
Multiple: 1
$15.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09670250443Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93C8007
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 67 025 0443 is a 25-pole Metal Hood made up of metalized thermoplastic with short locking screws. It is suitable for use with the D-sub connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (08-Jul-2021)
D Sub Shell Size
DB
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (3)
Alternatives for 09670250443
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
