Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09691100022Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44J6398
Product RangeD Sub-M Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $5.300 |
| 25+ | $4.900 |
| 50+ | $4.570 |
| 100+ | $4.310 |
| 250+ | $4.050 |
| 500+ | $3.820 |
| 1000+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09691100022Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44J6398
Product RangeD Sub-M Series
No. of Positions2Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDE-2W2C
Product RangeD Sub-M Series
Connector Body MaterialMetal Body
For Use WithD Sub-M Series Pin Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 69 110 0022 is a 2-wire 2-contact Male Connector with solder cup or crimp special contact termination, tin-plated shell with dimples.
- 3.1mm Hole mating hardware
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Connector Shell Size
DE-2W2C
Gender
Plug
For Use With
D Sub-M Series Pin Contacts
Connector Type
Combo Layout D Sub
Product Range
D Sub-M Series
Connector Body Material
Metal Body
SVHC
No SVHC (08-Jul-2021)
Alternatives for 09691100022
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
