Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09692817422Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44J6455
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.430 |
| 25+ | $3.180 |
| 50+ | $2.970 |
| 100+ | $2.790 |
| 250+ | $2.630 |
| 500+ | $2.480 |
| 1000+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09692817422Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.44J6455
For Use WithHarting D-Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Harting D-Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
12AWG
Product Range
-
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
10AWG
Contact Termination Type
Solder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 09692817422
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
