Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09800000101Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AC2423
Product RangeHan-Modular
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.010 |
| 25+ | $113.210 |
| 50+ | $110.540 |
| 100+ | $107.330 |
| 250+ | $104.130 |
Price for:Each
Minimum: 1
Multiple: 1
$118.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09800000101Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74AC2423
Product RangeHan-Modular
Product RangeHan-Modular
Heavy Duty Connector TypeModule
No. of Contacts5 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSpring Pin
Current Rating500mA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Modular
No. of Contacts
5 Contacts
Gender
Plug
Current Rating
500mA
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Spring Pin
SVHC
No SVHC (25-Jun-2025)
Alternatives for 09800000101
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
