Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No11 20 003 1600Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38X3386
Product RangeHan-Yellock
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.330 |
| 5+ | $26.050 |
| 10+ | $24.910 |
| 25+ | $23.890 |
| 50+ | $22.860 |
| 100+ | $21.970 |
Price for:Each
Minimum: 1
Multiple: 1
$27.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No11 20 003 1600Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38X3386
Product RangeHan-Yellock
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialZinc Body
Locking TypePushbutton
Rectangular Shell Size10
For Use WithHan-Yellock Modules
Product RangeHan-Yellock
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
Pushbutton
For Use With
Han-Yellock Modules
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
10
Product Range
Han-Yellock
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
