Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No14030814302201Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22AM0675
Product Rangehar-flexicon Series
Your Part Number
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.500 |
| 10+ | $12.580 |
| 25+ | $11.790 |
| 50+ | $11.100 |
| 100+ | $10.560 |
| 250+ | $10.000 |
Price for:Each
Minimum: 1
Multiple: 1
$13.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No14030814302201Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22AM0675
Product Rangehar-flexicon Series
Pitch Spacing3.5mm
No. of Positions8Positions
Wire Size AWG Min24AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.34mm²
Wire Connection MethodIDC
Rated Current2.5A
Rated Voltage-
Block OrientationThrough Hole Right Angle
Product Rangehar-flexicon Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
0.34mm²
Rated Current
2.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
8Positions
Wire Size AWG Max
22AWG
Wire Connection Method
IDC
Rated Voltage
-
Product Range
har-flexicon Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
