Print Page
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 10+ | $4.350 |
| 25+ | $4.340 |
| 50+ | $4.060 |
| 100+ | $3.770 |
| 250+ | $3.640 |
| 500+ | $3.520 |
| 1000+ | $3.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No15 15 026 2601 000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67W0502
Product Rangehar-flex
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts26Contacts
Contact Termination TypeSurface Mount Right Angle
Product Rangehar-flex
Connector ShroudShrouded
Contact MaterialCopper
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
-
Pitch Spacing
1.27mm
No. of Contacts
26Contacts
Product Range
har-flex
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

