Print Page
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.320 |
| 5+ | $66.570 |
| 10+ | $63.160 |
| 25+ | $60.430 |
| 50+ | $57.690 |
Price for:Each
Minimum: 1
Multiple: 1
$70.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19 30 024 0467Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47Y3021
Product RangeHan B
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithHan 24B Inserts & Bases
Product RangeHan B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
2 Lever
For Use With
Han 24B Inserts & Bases
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
24B
Product Range
Han B
Technical Docs (2)
Alternatives for 19 30 024 0467
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

