Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.160 |
| 25+ | $53.790 |
| 50+ | $50.370 |
| 100+ | $48.910 |
| 250+ | $47.450 |
Price for:Each
Minimum: 1
Multiple: 1
$58.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005099Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC2697
Product RangeHan CGM-M
Product RangeHan CGM-M
Thread Size - MetricM40
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min20mm
Cable Diameter Max32mm
IP / NEMA RatingIP68
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han CGM-M
Cable Gland Material
Brass
Cable Diameter Min
20mm
IP / NEMA Rating
IP68
Thread Size - Metric
M40
Gland Colour
-
Cable Diameter Max
32mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 19000005099
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

