Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
| 10+ | $6.740 |
| 25+ | $6.250 |
| 50+ | $5.920 |
| 100+ | $5.600 |
| 250+ | $5.300 |
| 500+ | $5.160 |
| 1000+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$7.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19200030437Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AC5129
Product RangeHan A
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialPC (Polycarbonate) Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHarting Han 3A Inserts & Modules
Product RangeHan A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Harting Han 3A Inserts & Modules
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
PC (Polycarbonate) Body
Rectangular Shell Size
3A
Product Range
Han A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

