Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.970 |
| 5+ | $60.100 |
| 10+ | $55.230 |
| 25+ | $53.500 |
| 50+ | $51.780 |
Price for:Each
Minimum: 1
Multiple: 1
$64.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19300160271Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC2766
Product RangeHan B
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminium Body
Connector MountingPanel Mount
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithHarting Han Series Heavy Duty Connectors
Product RangeHan B
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Connector Mounting
Panel Mount
Rectangular Shell Size
16B
Product Range
Han B
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Locking Type
2 Lever
For Use With
Harting Han Series Heavy Duty Connectors
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Alternatives for 19300160271
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

