Print Page
3 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.540 |
| 25+ | $46.730 |
| 50+ | $43.770 |
| 100+ | $42.500 |
| 250+ | $41.230 |
Price for:Each
Minimum: 1
Multiple: 1
$50.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19400030410Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC2856
Product RangeHan HPR
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Locking TypeScrew
Rectangular Shell Size3A
For Use WithHarting Han HPR Series Heavy Duty Connectors
Product RangeHan HPR
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
Screw
For Use With
Harting Han HPR Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han HPR
Technical Docs (1)
Alternatives for 19400030410
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

