Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.590 |
| 10+ | $32.640 |
| 25+ | $31.490 |
| 50+ | $29.690 |
| 100+ | $28.700 |
| 250+ | $27.390 |
Price for:Each
Minimum: 1
Multiple: 1
$35.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19620031160Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52AC1689
Product RangeHan EMC
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialZinc Alloy Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHarting Han EMC Series Heavy Duty Connectors
Product RangeHan EMC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
Harting Han EMC Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
3A
Product Range
Han EMC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

