Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21011323081Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AC5199
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.780 |
| 5+ | $19.430 |
| 10+ | $18.530 |
| 25+ | $17.710 |
| 50+ | $16.730 |
| 100+ | $15.860 |
Price for:Each
Minimum: 1
Multiple: 1
$20.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21011323081Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AC5199
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions3 Positions
No. of Contacts3Contacts
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA Rating-
Connector CodingS Coded
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
No. of Positions
3 Positions
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
-
Connector Body Material
-
Contact Plating
-
Voltage Rating
-
Sensor Connector Size
M12
Gender
Plug
No. of Contacts
3Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
S Coded
Contact Material
-
Current Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
