Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21410000016Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AC6805
Product RangeCircular Connectors M8 Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.800 |
| 5+ | $9.370 |
| 10+ | $8.940 |
| 25+ | $8.040 |
| 50+ | $7.490 |
| 100+ | $6.870 |
| 250+ | $6.360 |
Price for:Each
Minimum: 1
Multiple: 1
$9.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21410000016Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AC6805
Product RangeCircular Connectors M8 Series
Product RangeCircular Connectors M8 Series
Shell Type-
For Use WithHarting M8 Receptacle Circular Inserts
Connector Body MaterialSteel Body
Connector Shell SizeM8
SVHCNo SVHC (08-Jul-2021)
Alternatives for 21410000016
1 Product Found
Technical Specifications
Product Range
Circular Connectors M8 Series
For Use With
Harting M8 Receptacle Circular Inserts
Connector Shell Size
M8
Shell Type
-
Connector Body Material
Steel Body
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
