Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33280101001100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AH8690
Product RangeT1 Industrial Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $64.780 |
| 5+ | $63.770 |
| 10+ | $62.760 |
| 25+ | $61.740 |
| 50+ | $60.720 |
Price for:Each
Minimum: 1
Multiple: 1
$64.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33280101001100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AH8690
Product RangeT1 Industrial Series
LAN Category-
Cable Construction-
Connector to ConnectorSPE Plug to SPE Plug
Cable Length - Metric10m
Jacket ColorYellow
Cable Length - Imperial32.8ft
Product RangeT1 Industrial Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LAN Category
-
Connector to Connector
SPE Plug to SPE Plug
Jacket Color
Yellow
Product Range
T1 Industrial Series
Cable Construction
-
Cable Length - Metric
10m
Cable Length - Imperial
32.8ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
