Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33480606830030Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.69AK1983
Product Rangeix Industrial Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.830 |
| 5+ | $54.810 |
| 10+ | $52.060 |
| 25+ | $49.850 |
| 50+ | $47.650 |
Price for:Each
Minimum: 1
Multiple: 1
$57.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33480606830030Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.69AK1983
Product Rangeix Industrial Series
LAN CategoryCat6a
Connector to ConnectorIX Type A Plug to IX Type A Plug
Cable Construction-
Jacket ColorYellow
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Rangeix Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Cable Length - Metric
3m
Product Range
ix Industrial Series
Connector to Connector
IX Type A Plug to IX Type A Plug
Jacket Color
Yellow
Cable Length - Imperial
9.8ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
